Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.070 (CNY71.2691) |
| 10+ | CNY51.740 (CNY58.4662) |
| 25+ | CNY45.890 (CNY51.8557) |
| 50+ | CNY42.050 (CNY47.5165) |
| 100+ | CNY39.580 (CNY44.7254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.07 (CNY71.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-14140Copy
Order Code2930242
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating36A
Voltage Rating70VDC
Contact PlatingGold Plated Contacts
Connector ColourWhite
Contact Material-
Contact Termination TypeStud
Product Range-
Technical Specifications
Gender
Jack
Current Rating
36A
Contact Plating
Gold Plated Contacts
Contact Material
-
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
70VDC
Connector Colour
White
Contact Termination Type
Stud
Technical Docs (2)
Alternatives for 72-14140
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
