Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.910 (CNY57.5283) |
| 10+ | CNY41.770 (CNY47.2001) |
| 25+ | CNY37.020 (CNY41.8326) |
| 75+ | CNY33.910 (CNY38.3183) |
| 150+ | CNY31.990 (CNY36.1487) |
| 250+ | CNY31.360 (CNY35.4368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.91 (CNY57.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-14132Copy
Order Code2930238
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating36A
Voltage Rating70VDC
Contact PlatingGold Plated Contacts
Connector Colour-
Contact Material-
Contact Termination TypeStud
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Jack
Current Rating
36A
Contact Plating
Gold Plated Contacts
Contact Material
-
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
70VDC
Connector Colour
-
Contact Termination Type
Stud
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 72-14132
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
