Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No72-13994Copy
Manufacturer Standard Lead Time10 weeks
Order Code2930173
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.670 (CNY132.9671) |
| 10+ | CNY95.370 (CNY107.7681) |
| 25+ | CNY84.000 (CNY94.920) |
| 50+ | CNY76.720 (CNY86.6936) |
| 100+ | CNY71.990 (CNY81.3487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.67 (CNY132.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-13994Copy
Manufacturer Standard Lead Time10 weeks
Order Code2930173
Technical Datasheet
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Current Rating36A
Voltage Rating1kV
Product Overview
- Straight 4mm shrouded banana plug to plug
- 2.5mm2 PVC cable
- Polypropylene insulator
- 1m lead length
Technical Specifications
Lead Length - Imperial
3.3ft
Current Rating
36A
Lead Length - Metric
1m
Voltage Rating
1kV
Technical Docs (2)
Alternatives for 72-13994
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
