Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.800 (CNY32.544) |
| 10+ | CNY23.680 (CNY26.7584) |
| 25+ | CNY20.940 (CNY23.6622) |
| 75+ | CNY19.200 (CNY21.696) |
| 150+ | CNY18.100 (CNY20.453) |
| 250+ | CNY17.740 (CNY20.0462) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.80 (CNY32.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-13930Copy
Order Code2930141
Technical Datasheet
Connector MountingCable Mount
Current Rating10A
Voltage Rating70VDC
Contact Plating-
Connector ColourWhite
Contact Material-
Contact Termination TypeSolder
Product Range-
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
-
Contact Material
-
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
70VDC
Connector Colour
White
Contact Termination Type
Solder
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
