Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.820 (CNY190.7666) |
| 5+ | CNY139.300 (CNY157.409) |
| 10+ | CNY123.850 (CNY139.9505) |
| 25+ | CNY113.710 (CNY128.4923) |
| 50+ | CNY111.420 (CNY125.9046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.82 (CNY190.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-13856Copy
Order Code2930104
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial9.8"
Lead Length - Metric250mm
Insulator ColourBlack
Current Rating36A
Voltage Rating70VDC
Product Range-
SVHCTo Be Advised
Product Overview
4mm stacking banana plug to 4mm stacking banana plug test lead. This patch cord is suitable for use with general purpose electric and electronic testing, controlling and measuring applications.
- 2.5mm² PVC cable
- Nickel plated/gold nickel plated brass and beryllium copper contact material
- Polyamide and polypropylene insulator material
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
9.8"
Insulator Colour
Black
Voltage Rating
70VDC
SVHC
To Be Advised
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
250mm
Current Rating
36A
Product Range
-
Technical Docs (2)
Alternatives for 72-13856
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
