Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.500 (CNY104.525) |
| 10+ | CNY74.950 (CNY84.6935) |
| 25+ | CNY66.090 (CNY74.6817) |
| 50+ | CNY60.330 (CNY68.1729) |
| 100+ | CNY56.580 (CNY63.9354) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.50 (CNY104.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-13688Copy
Order Code2930020
Technical Datasheet
Connector MountingCable Mount
Current Rating36A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourBlue
Contact Material-
Product Range-
Technical Specifications
Gender
Plug
Current Rating
36A
Contact Plating
Gold Plated Contacts
Contact Material
-
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Blue
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
