Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No72-13672Copy
Manufacturer Standard Lead Time11 weeks
Order Code2930012
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.500 (CNY44.635) |
| 10+ | CNY32.400 (CNY36.612) |
| 25+ | CNY28.670 (CNY32.3971) |
| 75+ | CNY26.300 (CNY29.719) |
| 150+ | CNY24.760 (CNY27.9788) |
| 250+ | CNY24.300 (CNY27.459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.50 (CNY44.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-13672Copy
Manufacturer Standard Lead Time11 weeks
Order Code2930012
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating1kV
Contact Plating-
Connector ColourRed
Contact Material-
Product Range-
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
-
Contact Material
-
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Red
Product Range
-
Technical Docs (2)
Alternatives for 72-13672
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
