Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No72-10395Copy
Manufacturer Standard Lead Time31 weeks
Order Code2450661
Product RangeMulticomp Pro Digital Multimeters
Your Part Number
483 In Stock
Need more?
4 Delivery in 3-4 Business Days(SG stock)
479 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.910 (CNY210.0783) |
| 3+ | CNY153.520 (CNY173.4776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.91 (CNY210.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-10395Copy
Manufacturer Standard Lead Time31 weeks
Order Code2450661
Product RangeMulticomp Pro Digital Multimeters
Technical Datasheet
No. of Digits3.75
DMM Response TypeAverage
Display Count4000
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max40Mohm
Manufacturer Warranty1 Year
Product RangeMulticomp Pro Digital Multimeters
SVHCNo SVHC (25-Jun-2025)
Product Overview
Pocket size digital multimeter with 4000 count display.
- CAT II 600V safety rating
- Manual function select and auto ranging
- 7 measurement functions
- 43mm x 22mm LCD size
- Relative mode
- Powered by 3V (CR2032) coin cell
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Digital multimeter, 3V coin cell, Carrying case, Test leads, Instruction manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
DMM Response Type
Average
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
1 Year
SVHC
No SVHC (25-Jun-2025)
No. of Digits
3.75
Display Count
4000
Voltage Measure DC Max
600V
Current Measure DC Max
-
Resistance Measure Max
40Mohm
Product Range
Multicomp Pro Digital Multimeters
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18121
