Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No703-0098Copy
Manufacturer Standard Lead Time22 weeks
Order Code2112109
Your Part Number
7,235 In Stock
Need more?
7,235 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.570 (CNY2.9041) |
| 10+ | CNY1.970 (CNY2.2261) |
| 100+ | CNY1.550 (CNY1.7515) |
| 500+ | CNY1.320 (CNY1.4916) |
| 1000+ | CNY1.200 (CNY1.356) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.85 (CNY14.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0098Copy
Manufacturer Standard Lead Time22 weeks
Order Code2112109
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case Size5mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ590nm
Luminous Intensity150mcd
Viewing Angle15°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 703-0098 is a 5mm yellow round LED Lamp with yellow clear lens, through hole mounting, round-shaped lens, 150mcd luminous intensity, 590nm peak wavelength, 15° viewing angle. This round LED lamp is made with GaAsP/GaP chip and yellow clear epoxy resin.
- 78mW Power dissipation
- -25 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
LED Colour
Yellow
LED Case Size
5mm
Forward Voltage
2.1V
Luminous Intensity
150mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
15°
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for 703-0098
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
