Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No555-11902Copy
Manufacturer Standard Lead Time6 weeks
Order Code2802007
Your Part Number
375 In Stock
Need more?
375 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.240 (CNY49.9912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.24 (CNY49.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-11902Copy
Manufacturer Standard Lead Time6 weeks
Order Code2802007
Technical Datasheet
Connector Type AXLR 3 Position Plug
Cable Length - Imperial10ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
XLR 3 Position Plug
SVHC
No SVHC (25-Jun-2025)
Cable Length - Imperial
10ft
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144698
