Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2973.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2827696
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2973.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2827696
Technical Datasheet
Impedance8ohm
External Diameter - Metric310mm
External Width - Metric-
Power Rating Nom110W
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial12.205"
External Width - Imperial-
Product Dimensions30mm x 128mm
Frequency Response Min50Hz
Frequency Range30Hz to 3.5kHz
Frequency Response Max4kHz
Temperature Grade-
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric128mm
External Length - Imperial-
External Depth - Imperial5.039"
Technical Specifications
Impedance
8ohm
External Width - Metric
-
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
12.205"
Product Dimensions
30mm x 128mm
Frequency Range
30Hz to 3.5kHz
Temperature Grade
-
Power Rating Max
-
External Depth - Metric
128mm
External Depth - Imperial
5.039"
External Diameter - Metric
310mm
Power Rating Nom
110W
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
50Hz
Frequency Response Max
4kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1752
