Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2954Copy
Manufacturer Standard Lead Time11 weeks
Order Code4245092
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY472.130 (CNY533.5069) |
| 4+ | CNY435.320 (CNY491.9116) |
Price for:Each
Minimum: 1
Multiple: 1
CNY472.13 (CNY533.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2954Copy
Manufacturer Standard Lead Time11 weeks
Order Code4245092
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric458mm
Power Rating Nom300W
Resonant Frequency27Hz
Sound Pressure Level (SPL)100dB
Speaker ShapeRound
External Diameter - Imperial18.031"
Product Dimensions458mm x 190mm
Frequency Response Min27Hz
Frequency Range27Hz to 3kHz
Frequency Response Max3kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Depth - Metric190mm
External Depth - Imperial7.48"
SVHCNo SVHC (04-Feb-2026)
Product Overview
Low cost general replacement woofer is ideal in a two way cabinets or as a subwoofer. It is perfect for prosound applications and is ideal in sealed enclosures.
- Woofer with paper cone and cloth surround
- Nominal diameter is 18inch
- Rated impedance is 8ohm, operating bandwidth is 27Hz to 3KHz
- Power handling capacity is 300W RMS, sensitivity (1W/M) is 100dB
- Voice coil diameter is 4inch
- Resonance frequency is 27Hz, DC resistance is 7.2ohm
- 2.5 mechanical Q factor, 0.324 electrical Q factor, 0.29 total Q factor
- Stamped steel basket, 125oz magnet
- 83.33 efficiency bandwidth product
- 1.69mH coil inductance
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
458mm
Resonant Frequency
27Hz
Speaker Shape
Round
Product Dimensions
458mm x 190mm
Frequency Range
27Hz to 3kHz
Temperature Grade
-
Product Range
-
External Depth - Metric
190mm
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
Power Rating Nom
300W
Sound Pressure Level (SPL)
100dB
External Diameter - Imperial
18.031"
Frequency Response Min
27Hz
Frequency Response Max
3kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Imperial
7.48"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.432616
