Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2952Copy
Manufacturer Standard Lead Time11 weeks
Order Code4245089
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.100 (CNY167.353) |
| 4+ | CNY134.620 (CNY152.1206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.10 (CNY167.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2952Copy
Manufacturer Standard Lead Time11 weeks
Order Code4245089
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric310mm
Power Rating Nom175W
Resonant Frequency38Hz
Sound Pressure Level (SPL)97dB
Speaker ShapeRound
External Diameter - Imperial12.205"
Product Dimensions310mm x 128mm
Frequency Response Min38Hz
Frequency Range38Hz to 2.5kHz
Frequency Response Max2.5kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Depth - Metric128mm
External Depth - Imperial5.039"
SVHCNo SVHC (04-Feb-2026)
Product Overview
Low cost general replacement woofer is ideal in a two way cabinets or as a subwoofer. It is perfect for prosound applications and is ideal for either ported or sealed enclosures.
- Woofer with paper cone and cloth surround
- Nominal diameter is 12inch
- Rated impedance is 8ohm, operating bandwidth is 38Hz to 2.5KHz
- Power handling capacity is 175W RMS, sensitivity (1W/M) is 97dB
- Voice coil diameter is 2.5inch
- Resonance frequency is 38Hz, DC resistance is 7.2ohm
- 2.8 mechanical Q factor, 0.385 electrical Q factor, 0.34 total Q factor
- Stamped steel basket, 50oz magnet
- 98.70 efficiency bandwidth product
- 0.923mH coil inductance
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
310mm
Resonant Frequency
38Hz
Speaker Shape
Round
Product Dimensions
310mm x 128mm
Frequency Range
38Hz to 2.5kHz
Temperature Grade
-
Product Range
-
External Depth - Metric
128mm
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
Power Rating Nom
175W
Sound Pressure Level (SPL)
97dB
External Diameter - Imperial
12.205"
Frequency Response Min
38Hz
Frequency Response Max
2.5kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Imperial
5.039"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.082328
