Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,126.930 (CNY1,273.4309) |
| 5+ | CNY1,058.940 (CNY1,196.6022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,126.93 (CNY1,273.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No502F.270N
Order Code2663661
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlue
External Height - Imperial15.75"
External Height - Metric400mm
External Width - Imperial16.54"
External Width - Metric420mm
External Depth - Imperial11.93"
External Depth - Metric303mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
15.75"
External Width - Imperial
16.54"
External Depth - Imperial
11.93"
Product Range
-
Case Colour
Blue
External Height - Metric
400mm
External Width - Metric
420mm
External Depth - Metric
303mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.38
