Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No500-30BCopy
Order Code143386
Product Range500-30
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No500-30BCopy
Order Code143386
Product Range500-30
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourBlue
Wire Gauge30AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Operating Temperature Max105°C
Conductor Area CSA0.05mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter0.54mm
Approval Specification-
Product Range500-30
Alternatives for 500-30B
1 Product Found
Product Overview
The 500-30B is a 500m Wrapping Wire with solid silver-plated oxygen-free high conductivity copper conductor per ASTM-B 170 grade and Kynar® 460 PVDF insulation.
- CPR: Not Yet Qualified
- 106Ω/m at 20°C Maximum DC resistance (DCR)
- 2000VAC RMS Spark test
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Jacket Material
PVDF
Wire Gauge
30AWG
Reel Length (Imperial)
1640ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
0.54mm
Product Range
500-30
Jacket Colour
Blue
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
500m
Conductor Area CSA
0.05mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.395079
