Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No4404A-20Copy
Order Code1565533
Product Range4404A Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.520 (CNY8.4976) |
| 10+ | CNY6.200 (CNY7.006) |
| 50+ | CNY5.180 (CNY5.8534) |
| 100+ | CNY4.600 (CNY5.198) |
| 200+ | CNY4.420 (CNY4.9946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.52 (CNY8.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No4404A-20Copy
Order Code1565533
Product Range4404A Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts20Contacts
Connector MountingCable Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range4404A Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 4404A-20 is a 20-way 2-row 2.54mm IDC Male Connector with gold plated copper alloy contacts and high temperature plastic insulation. This wire to board DIL plug has IDC/IDT type termination.
- 1A Rated voltage
- 30V Rated voltage
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 500VAC for one minute Minimum dielectric withstanding voltage
- -40 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Contact Material
Copper Alloy
Product Range
4404A Series
Contact Gender
-
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
