Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No4404A-16Copy
Order Code1565532
Product Range4404A Series
Your Part Number
148 In Stock
Need more?
148 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.160 (CNY6.9608) |
| 10+ | CNY5.080 (CNY5.7404) |
| 50+ | CNY4.250 (CNY4.8025) |
| 100+ | CNY3.760 (CNY4.2488) |
| 200+ | CNY3.570 (CNY4.0341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.16 (CNY6.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No4404A-16Copy
Order Code1565532
Product Range4404A Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts16Contacts
Connector MountingCable Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range4404A Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 4404A-16 is a 16-way 2-row 2.54mm IDC Male Connector with gold plated copper alloy contacts and high temperature plastic insulation. This wire to board DIL plug has IDC/IDT type termination.
- 1A Rated voltage
- 30V Rated voltage
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 500VAC for one minute Minimum dielectric withstanding voltage
- -40 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Contact Material
Copper Alloy
Product Range
4404A Series
Contact Gender
-
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
