Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No440005PCopy
Manufacturer Standard Lead Time32 weeks
Order Code1183123
Product RangeMPro PP3 Battery Holders
Your Part Number
1,180 In Stock
800 more incoming. You can reserve stock now
10 Next business day delivery available(Shanghai stock)
1,170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.620 (CNY52.6806) |
| 5+ | CNY32.880 (CNY37.1544) |
| 10+ | CNY29.970 (CNY33.8661) |
| 25+ | CNY28.690 (CNY32.4197) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY46.62 (CNY52.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No440005PCopy
Manufacturer Standard Lead Time32 weeks
Order Code1183123
Product RangeMPro PP3 Battery Holders
Technical Datasheet
Battery Sizes AcceptedPP3 (9V)
No. of Batteries1
Battery Holder MountStrap
Product RangeMPro PP3 Battery Holders
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 440005P from Multicomp is a snap-on connector for use with PP3 and PP6 batteries. It is designed to replace the BH9 connector.
- Connector type A: battery snap-on connector
- Connector type B: free ends
- Acrylonitrile butadiene styrene (ABS) case
- 26AWG, 150mm black and red wire
Contents
Connectors only
Technical Specifications
Battery Sizes Accepted
PP3 (9V)
Battery Holder Mount
Strap
SVHC
No SVHC (07-Jul-2017)
No. of Batteries
1
Product Range
MPro PP3 Battery Holders
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
