Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No3R72Copy
Manufacturer Standard Lead Time30 weeks
Order Code9812229
Your Part Number
32 In Stock
300 more incoming. You can reserve stock now
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.560 (CNY1.7628) |
| 25+ | CNY1.410 (CNY1.5933) |
| 100+ | CNY1.260 (CNY1.4238) |
| 250+ | CNY1.150 (CNY1.2995) |
| 1500+ | CNY1.090 (CNY1.2317) |
| 3000+ | CNY1.050 (CNY1.1865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.56 (CNY1.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3R72Copy
Manufacturer Standard Lead Time30 weeks
Order Code9812229
Technical Datasheet
For Use WithMulticomp Pro Basic Switches
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3R72 is a black Lever Actuator suitable for use with basic switch operator.
- 11.43mm External Depth
- 18.24mm External length/height
- 11.74mm External width
- -30 to 85°C Operating temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
For Use With
Multicomp Pro Basic Switches
Product Range
-
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
