Print Page
Image is for illustrative purposes only. Please refer to product description.

523 In Stock
Need more?
523 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.820 (CNY68.7266) |
| 10+ | CNY51.060 (CNY57.6978) |
| 50+ | CNY47.110 (CNY53.2343) |
| 100+ | CNY43.240 (CNY48.8612) |
| 200+ | CNY40.580 (CNY45.8554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.82 (CNY68.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-37-01L-5-TGG
Order Code1169663
Technical Datasheet
SVHCLead (04-Feb-2026)
Product Overview
The 37-01L-5-TGG is a MMCX Straight Plug with gold plated brass contact, gold plated brass body and PTFE insulated as per ASTM D1457 and ASTM D1710 standards. Cable mounting and crimp type termination. This RF/coaxial connector can be used to connect RG-174 cable.
- 50Ω Impedance
- 6GHz Maximum frequency
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Aerospace, Defence, Military, Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
