
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.530 (CNY9.6389) |
| 10+ | CNY4.620 (CNY5.2206) |
| 100+ | CNY3.430 (CNY3.8759) |
| 500+ | CNY2.840 (CNY3.2092) |
| 1000+ | CNY2.530 (CNY2.8589) |
| 5000+ | CNY2.260 (CNY2.5538) |
Product Information
Product Overview
The 2N6486 is a high-performance transistor designed to handle high currents and voltages, making it an ideal choice for demanding applications such as audio amplifiers, power supplies, and switching circuits. With its high current handling capability and low saturation voltage, the 2N6486 can efficiently switch high currents while minimizing power losses. Its high gain and fast switching times make it suitable for high-frequency applications, and its robust construction ensures reliable operation in harsh environments.
- High current handling capability: up to 15A continuous collector current
- High voltage rating: up to 140V collector-emitter voltage
- Low saturation voltage: typically 0.5V at 10A
- High gain: typically 20-50 at 10A
- Fast switching times: typically 2-5 μs
- High power dissipation: up to 80W
- High reliability and stability
- Low noise and distortion
- High gain and current handling capability
- Robust construction and high-quality materials
- Compliant with industry standards and regulations
Applications
Audio, Power Supplies, DC/DC Converters, Motor Speed Controls, Industrial Automation Control, Automotive Systems, Medical Electronics
Technical Specifications
NPN
30mA
TO-18
3Pins
60hFE
Multicomp Pro Bipolar NPN Transistors
MSL 1 - Unlimited
45V
500mW
Through Hole
45MHz
200°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
