Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N7002KCopy
Manufacturer Standard Lead Time56 weeks
Order Code4295175
Product RangeMulticomp Pro N Channel MOSFETs
Your Part Number
7,634 In Stock
Need more?
15 Delivery in 3-4 Business Days(SG stock)
7,619 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.840 (CNY2.0792) |
| 10+ | CNY1.220 (CNY1.3786) |
| 100+ | CNY0.779 (CNY0.8803) |
| 500+ | CNY0.578 (CNY0.6531) |
| 1000+ | CNY0.490 (CNY0.5537) |
| 5000+ | CNY0.398 (CNY0.4497) |
Price for:Each
Minimum: 5
Multiple: 5
CNY9.20 (CNY10.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N7002KCopy
Manufacturer Standard Lead Time56 weeks
Order Code4295175
Product RangeMulticomp Pro N Channel MOSFETs
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id340mA
Drain Source On State Resistance5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation350mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMulticomp Pro N Channel MOSFETs
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
These N-channel enhancement mode field-effect transistors are manufactured with high cell density DMOS technology. They are designed to minimize on-state resistance while delivering rugged, reliable, and fast switching performance. These transistors are especially well-suited for low-voltage, low-current applications, including small servo motor control, power MOSFET gate drivers, and other switching applications.
- Voltage Controlled Small Signal Switch
- ESD Protected
- High Density Cell Design for Low On-Resistance
- Load Switch for Portable Devices
Applications
Portable Devices, Power Supplies, DC/DC Converters, Wireless Charging
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
340mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
350mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
Multicomp Pro N Channel MOSFETs
MSL
-
Technical Docs (1)
Alternatives for 2N7002K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
