Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N7002DWCopy
Manufacturer Standard Lead Time22 weeks
Order Code4926983
Your Part Number
1,915 In Stock
Need more?
1,915 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.974 (CNY1.1006) |
| 10+ | CNY0.659 (CNY0.7447) |
| 100+ | CNY0.472 (CNY0.5334) |
| 500+ | CNY0.345 (CNY0.3898) |
| 1000+ | CNY0.300 (CNY0.339) |
| 5000+ | CNY0.220 (CNY0.2486) |
Price for:Each
Minimum: 5
Multiple: 5
CNY4.87 (CNY5.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N7002DWCopy
Manufacturer Standard Lead Time22 weeks
Order Code4926983
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel115A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel7.5ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel200mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
115A
Drain Source On State Resistance N Channel
7.5ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
200mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
