
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 10+ | CNY5.200 (CNY5.876) |
| 100+ | CNY3.860 (CNY4.3618) |
| 500+ | CNY3.190 (CNY3.6047) |
| 1000+ | CNY2.850 (CNY3.2205) |
| 5000+ | CNY2.550 (CNY2.8815) |
Product Information
Product Overview
The 2N6547 is a high-voltage, high-current NPN silicon power transistor, built for demanding power control applications. Packaged in a TO-3 metal can, it offers excellent thermal conductivity, mechanical strength, and long-term reliability, making it ideal for industrial, automotive, and energy systems. With a collector-emitter voltage rating of 400V and a continuous collector current up to 20A, the 2N6547 is optimized for switching inductive loads, DC motor control, inverter systems, and power distribution circuits. Its robust construction ensures stable performance even under high thermal and electrical stress.
- NPN bipolar power transistor
- Collector-emitter voltage (VCEO): 400V
- Collector current (IC): 20A continuous
- Power dissipation (Ptot): up to 300W (with adequate heatsink)
- TO-3 metal package for superior heat dissipation and durability
- Excellent for linear and switching applications
- Designed for high-reliability environments
Applications
Audio, Signal Processing, LED Lighting, Motor Drive & Control, Power Management, DC/DC Converters, Temperature, Industrial Automation, Wearables
Technical Specifications
NPN
15A
TO-3
3Pins
12hFE
Multicomp Pro Bipolar PNP Transistors
MSL 1 - Unlimited
400V
175W
Through Hole
6MHz
200°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
