
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.650 (CNY10.9045) |
| 10+ | CNY4.680 (CNY5.2884) |
| 100+ | CNY3.850 (CNY4.3505) |
| 500+ | CNY3.020 (CNY3.4126) |
| 1000+ | CNY2.710 (CNY3.0623) |
| 5000+ | CNY2.270 (CNY2.5651) |
Product Information
Product Overview
The 2N6292 is a high-performance transistor designed to handle high currents and voltages, making it an ideal choice for demanding applications such as audio amplifiers, power supplies, and switching circuits. With its high current handling capability and low saturation voltage, the 2N6292 can efficiently switch high currents while minimizing power losses. Its high gain and fast switching times make it suitable for high-frequency applications, and its robust construction ensures reliable operation in harsh environments.
- High current handling capability: up to 12A continuous collector current
- High voltage rating: up to 120V collector-emitter voltage
- Low saturation voltage: typically 0.5V at 10A
- High gain: typically 20-50 at 10A
- Fast switching times: typically 2-5 μs
- High power dissipation: up to 60W
- High reliability and stability
- Low noise and distortion
- High gain and current handling capability
- Robust construction and high-quality materials
Applications
Audio, Power Supplies, DC/DC Converters, Motor Speed Controls, Industrial Automation Control, Automotive Systems, Medical Electronics
Technical Specifications
NPN
7A
TO-220AB
3Pins
150hFE
Multicomp Pro Bipolar NPN Transistors
MSL 1 - Unlimited
70V
40W
Through Hole
4MHz
150°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2N6292
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
