
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.350 (CNY8.3055) |
| 10+ | CNY3.980 (CNY4.4974) |
| 100+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.450 (CNY2.7685) |
| 1000+ | CNY2.180 (CNY2.4634) |
| 5000+ | CNY1.950 (CNY2.2035) |
Product Information
Product Overview
The 2N6124 is a high-performance transistor designed to handle high currents and voltages, making it an ideal choice for demanding applications such as audio amplifiers, power supplies, and switching circuits. With its high current handling capability and low saturation voltage, the 2N6124 can efficiently switch high currents while minimizing power losses. Its high gain and fast switching times make it suitable for high-frequency applications, and its robust construction ensures reliable operation in harsh environments.
- High current handling capability: up to 15A continuous collector current
- High voltage rating: up to 100V collector-emitter voltage
- Low saturation voltage: typically 0.5V at 10A
- High gain: typically 20-50 at 10A
- Fast switching times: typically 2-5 μs
- High power dissipation: up to 80W
Applications
Audio, Power Supplies, DC/DC Converters, Motor Drive & Control, Industrial Automation
Technical Specifications
PNP
4A
TO-220
3Pins
10hFE
Multicomp Pro PNP Transistors
MSL 1 - Unlimited
45V
40W
Through Hole
2.5MHz
150°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2N6124
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
