Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N6107.Copy
Order Code1653597
Product RangeMulticomp Pro Bipolar PNP Transistors
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N6107.Copy
Order Code1653597
Product RangeMulticomp Pro Bipolar PNP Transistors
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max70V
Continuous Collector Current7A
Power Dissipation40W
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency10MHz
DC Current Gain hFE Min150hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar PNP Transistors
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 2N6107.
1 Product Found
Product Overview
The 2N6107 is a PNP silicone Power Transistor designed for use in general purpose amplifiers and switching applications.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
7A
Transistor Case Style
TO-220AB
No. of Pins
3Pins
DC Current Gain hFE Min
150hFE
Product Range
Multicomp Pro Bipolar PNP Transistors
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
70V
Power Dissipation
40W
Transistor Mounting
Through Hole
Transition Frequency
10MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
