
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.100 (CNY10.283) |
| 10+ | CNY4.310 (CNY4.8703) |
| 100+ | CNY3.850 (CNY4.3505) |
| 500+ | CNY3.020 (CNY3.4126) |
| 1000+ | CNY2.920 (CNY3.2996) |
| 5000+ | CNY2.520 (CNY2.8476) |
Product Information
Product Overview
The 2N6045 is a high-quality, high-power NPN silicon transistor designed for use in high-current, high-voltage applications. With its high current gain, low noise figure, and high switching speeds, this transistor is ideal for use in power amplifiers, motor control circuits, and other high-power electronic systems. The 2N6045 transistor has a higher power handling capability and higher collector-emitter voltage than many other transistors, making it suitable for use in high-power, high-voltage applications. However, it has a slightly lower current gain and slower switching speeds than some other transistors. The 2N6045 can be used in conjunction with other transistors to create a high-power, push-pull amplifier configuration.
- A high current gain (β) of up to 100, making it suitable for use in high-current applications such as power amplifiers and motor control circuits.
- A high collector-emitter voltage (Vce) of up to 120V, allowing it to handle high-voltage applications such as power supplies and motor control systems.
- A high collector current (Ic) of up to 20A, making it suitable for use in high-current applications such as power amplifiers and motor control circuits.
- The transistor has a low noise figure, ensuring minimal signal distortion and noise in audio and other sensitive applications.
- The 2N6045 has a fast switching time, making it suitable for use in high-speed switching applications such as pulse-width modulation (PWM) and digital circuits.
- High performance and reliability
- Low noise and distortion
- Fast switching speeds
- High current gain and high collector current
- High collector-emitter voltage
- Wide range of applications
- Low cost and high availability
Applications
Audio, DC/DC Converters, Power Supplies, Motor Drive & Control, LED Lighting, Telecommunications, Medical, Industrial Automation Control, Automotive Systems
Technical Specifications
NPN
75W
TO-220
1000hFE
150°C
-
100V
16A
3Pins
Through Hole
Multicomp Pro NPN Transistors
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2N6045
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
