
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.980 (CNY13.5374) |
| 10+ | CNY6.550 (CNY7.4015) |
| 100+ | CNY5.060 (CNY5.7178) |
| 500+ | CNY4.320 (CNY4.8816) |
| 1000+ | CNY3.920 (CNY4.4296) |
| 5000+ | CNY3.640 (CNY4.1132) |
Product Information
Product Overview
The 2N5682 is a high-quality, medium-power NPN bipolar junction transistor (BJT) designed for a wide range of applications. With its high current gain, low noise figure, and high switching speeds, this transistor is ideal for use in amplifiers, switches, and other electronic circuits that require a balance of power and performance. The 2N5682 transistor is often used in applications where a balance of power and performance is required, such as in audio amplifiers, motor control circuits, and power supplies. Its medium power handling capability and high collector-emitter voltage make it an ideal choice for a wide range of applications.
- High Current Gain: The 2N5682 has a high current gain (β) of up to 150, making it suitable for use in amplifiers and other current-controlled applications.
- Low Noise Figure: The transistor has a low noise figure, ensuring minimal signal distortion and noise in audio and other sensitive applications.
- The 2N5682 has a fast switching time, making it suitable for use in high-speed switching applications such as pulse-width modulation (PWM) and digital circuits.
- The transistor has a medium power handling capability, making it suitable for use in applications that require a balance of power and performance.
- High Collector-Emitter Voltage: The 2N5682 has a high collector-emitter voltage (Vce) of up to 40V, allowing it to handle high-voltage applications.
- High performance and reliability
- Low noise and distortion
- Fast switching speeds
- Medium power handling capability
- High collector-emitter voltage
- Wide range of applications
- Low cost and high availability
Applications
Audio, DC/DC Converters, Power Supplies, Motor Drive & Control, LED Lighting, Telecommunications, Medical, Industrial Automation Control, Automotive Systems
Technical Specifications
NPN
1A
TO-39
3Pins
40hFE
Multicomp Pro Bipolar NPN Transistor
MSL 1 - Unlimited
120V
1W
Through Hole
30MHz
200°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
