Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N5681Copy
Order Code4575616
Product RangeMulticomp Pro Bipolar NPN Transistors
Your Part Number
1,314 In Stock
Need more?
1,314 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.340 (CNY13.9442) |
| 10+ | CNY6.750 (CNY7.6275) |
| 100+ | CNY5.210 (CNY5.8873) |
| 500+ | CNY4.450 (CNY5.0285) |
| 1000+ | CNY4.040 (CNY4.5652) |
| 5000+ | CNY3.760 (CNY4.2488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.34 (CNY13.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N5681Copy
Order Code4575616
Product RangeMulticomp Pro Bipolar NPN Transistors
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Continuous Collector Current1A
Power Dissipation1W
Transistor Case StyleTO-39
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Bipolar NPN Transistors
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N5681 is a high-quality, general-purpose PNP bipolar junction transistor (BJT) designed for a wide range of applications. With its high current gain, low noise figure, and high switching speeds, this transistor is ideal for use in amplifiers, switches, and other electronic circuits.
- High Current Gain: The 2N5681 has a high current gain (β) of up to 200, making it suitable for use in amplifiers and other current-controlled applications.
- Low Noise Figure: The transistor has a low noise figure, ensuring minimal signal distortion and noise in audio and other sensitive applications.
- The 2N5681 has a fast switching time, making it suitable for use in high-speed switching applications such as pulse-width modulation (PWM) and digital circuits.
- High Collector-Emitter Voltage: The transistor has a high collector-emitter voltage (Vce) of up to 30V, allowing it to handle high-voltage applications.
- Low Saturation Voltage: The 2N5681 has a low saturation voltage (Vce(sat)) of up to 0.2V, minimizing power losses and heat generation in switching applications.
- High performance and reliability
- Low noise and distortion
- Fast switching speeds
- High current gain and low saturation voltage
- Wide range of applications
- Low cost and high availability
Applications
Audio, DC/DC Converters, Power Supplies, Motor Drive & Control, LED Lighting, Telecommunications, Medical, Industrial Automation Control, Automotive Systems
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
TO-39
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
Multicomp Pro Bipolar NPN Transistors
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
100V
Power Dissipation
1W
Transistor Mounting
Through Hole
Transition Frequency
30MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
