Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N5401Copy
Manufacturer Standard Lead Time2 weeks
Order Code1862542
Product RangeMulticomp Pro Bipolar PNP Transistor
Your Part Number
3,303 In Stock
Need more?
3,303 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.150 (CNY3.5595) |
| 10+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY1.580 (CNY1.7854) |
| 200+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY0.985 (CNY1.1131) |
| 1000+ | CNY0.769 (CNY0.869) |
| 2000+ | CNY0.708 (CNY0.800) |
| 5000+ | CNY0.675 (CNY0.7628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.15 (CNY3.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N5401Copy
Manufacturer Standard Lead Time2 weeks
Order Code1862542
Product RangeMulticomp Pro Bipolar PNP Transistor
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max150V
Continuous Collector Current600mA
Power Dissipation625mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min50hFE
Operating Temperature Max70°C
Product RangeMulticomp Pro Bipolar PNP Transistor
Qualification-
MSL-
SVHCNo SVHC (19-Jan-2021)
Alternatives for 2N5401
1 Product Found
Product Overview
2N5401 is a PNP bipolar junction transistor (BJT) designed for various amplification and switching applications. With a collector-emitter voltage rating of 150 V and a maximum collector current of 600 mA, this TO-92 packaged transistor is suitable for high-voltage circuits requiring reliable performance and efficiency.
- Supports high-voltage applications, enhancing design flexibility
- Provides ample current handling capability for most low to medium power applications
- Ensures safe operation under load while minimizing thermal stress
- Ideal for use in applications requiring PNP transistors for signal amplification and switching
- Offers reliable amplification, making it suitable for various analog applications
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
600mA
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
Multicomp Pro Bipolar PNP Transistor
MSL
-
Collector Emitter Voltage Max
150V
Power Dissipation
625mW
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
