Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N5320..Copy
Manufacturer Standard Lead Time24 weeks
Order Code9207074
Your Part Number
1,316 In Stock
Need more?
1,316 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.920 (CNY12.3396) |
| 10+ | CNY6.120 (CNY6.9156) |
| 100+ | CNY4.650 (CNY5.2545) |
| 500+ | CNY4.120 (CNY4.6556) |
| 1000+ | CNY3.840 (CNY4.3392) |
| 5000+ | CNY3.620 (CNY4.0906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.92 (CNY12.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N5320..Copy
Manufacturer Standard Lead Time24 weeks
Order Code9207074
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max75V
Continuous Collector Current2A
Power Dissipation1W
Transistor Case StyleTO-39
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min30hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2N5320 is a 75V Silicon NPN Medium Power Transistor ideal for medium power amplifier and switching applications.
- Power switching
- High performance
- Low frequency device
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
2A
Transistor Case Style
TO-39
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
75V
Power Dissipation
1W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
