Print Page
Image is for illustrative purposes only. Please refer to product description.

45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.110 (CNY26.1143) |
| 10+ | CNY18.880 (CNY21.3344) |
| 100+ | CNY18.200 (CNY20.566) |
| 250+ | CNY16.840 (CNY19.0292) |
| 500+ | CNY16.560 (CNY18.7128) |
| 1000+ | CNY14.520 (CNY16.4076) |
| 2500+ | CNY12.480 (CNY14.1024) |
| 5000+ | CNY11.930 (CNY13.4809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.11 (CNY26.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N5179-NRC
Order Code1376343
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Continuous Collector Current50mA
Transistor Case StyleTO-72
Product Range-
MSL-
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
50mA
Product Range
-
Collector Emitter Voltage Max
12V
Transistor Case Style
TO-72
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000352
