
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.020 (CNY21.4926) |
| 10+ | CNY12.110 (CNY13.6843) |
| 100+ | CNY9.080 (CNY10.2604) |
| 500+ | CNY7.750 (CNY8.7575) |
| 1000+ | CNY7.080 (CNY8.0004) |
| 5000+ | CNY6.790 (CNY7.6727) |
Product Information
Product Overview
- NPN bipolar power transistor
- Collector-emitter voltage (VCEO): 140V
- Collector current (IC): 25A continuous
- Power dissipation: 300W (with proper heatsink)
- TO-3 metal package for superior heat dissipation and durability
- Suitable for linear and switching applications
Applications
Audio, Signal Processing, LED Lighting, Motor Drive & Control, Power Management, DC/DC Converters, Temperature, Industrial Automation
Contents
The 2N5038 is a durable, high-power NPN silicon transistor designed for demanding switching and linear amplification applications. Its robust TO-3 metal can package provides exceptional thermal conductivity and mechanical strength, enabling reliable operation under harsh conditions. With a collector-emitter voltage rating of 140V, collector current capability of up to 25A, and a maximum power dissipation of 300W (with adequate heatsinking), the 2N5038 is ideally suited for industrial motor control, power supply regulation, high-current switching, and amplifier stages.
Technical Specifications
NPN
20A
TO-3
2Pins
20hFE
Multicomp Pro Bipolar NPN Transistors
MSL 1 - Unlimited
90V
140W
Through Hole
-
200°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2N5038.
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
