
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY2.140 (CNY2.4182) |
| 100+ | CNY1.890 (CNY2.1357) |
| 500+ | CNY1.470 (CNY1.6611) |
| 1000+ | CNY1.320 (CNY1.4916) |
| 5000+ | CNY1.070 (CNY1.2091) |
Product Information
Product Overview
The 2N4920 transistor is a silicon NPN power transistor with a maximum collector-emitter voltage of 300V and a maximum collector current of 10A. It has a high current gain of 20-50, making it suitable for a wide range of applications. The transistor is 100% avalanche tested and has an excellent safe operating area, ensuring reliable operation in demanding environments. The 2N4920 is also designed to withstand high surge currents, making it ideal for applications that require robust performance.
- High-performance power amplification for audio, industrial, and medical applications
- Efficient switching for motor control, relay drivers, and solenoid drivers
- Reliable operation in harsh environments, including high-temperature and high-voltage conditions
- Easy design and implementation with a wide range of applications
- Meets or exceeds all applicable industry standards, including JEDEC, EIA, and ISO
- Compliant with RoHS and WEEE regulations
Applications
Audio, DC/DC Converters, Motor Drive & Control, Industrial Process Controls, LED Lighting, Medical, Telecommunications, Aerospace
Technical Specifications
PNP
1A
TO-126
3Pins
40hFE
Multicomp Pro Bipolar PNP Transistors
MSL 1 - Unlimited
80V
30W
Through Hole
3MHz
150°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2N4920
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
