
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.980 (CNY13.5374) |
| 10+ | CNY6.490 (CNY7.3337) |
| 100+ | CNY4.810 (CNY5.4353) |
| 500+ | CNY3.980 (CNY4.4974) |
| 1000+ | CNY3.550 (CNY4.0115) |
| 5000+ | CNY3.180 (CNY3.5934) |
Product Information
Product Overview
The 2N4238 transistor is a silicon NPN power transistor with a maximum collector-emitter voltage of 60V and a maximum collector current of 1A. It has a high current gain of 30-100, making it suitable for a wide range of applications. The transistor is 100% avalanche tested and has an excellent safe operating area, ensuring reliable operation in demanding environments. The 2N4238 is also complementary to the 2N4239 (PNP) transistor, making it easy to design push-pull amplifiers and other circuits.
- High current gain for efficient amplification
- Low collector-emitter saturation voltage for reduced power loss
- Excellent safe operating area for reliable operation
- 100% avalanche tested for added reliability
- Complementary to 2N4239 (PNP) for easy design of push-pull amplifiers
Applications
Audio, DC/DC Converters, Datacom, LED Lighting, Motor Drive & Control, Aerospace, Medical, Telecom
Technical Specifications
PNP
1A
TO-39
3Pins
30hFE
Multicomp Pro Bipolar PNP Transistors
MSL 1 - Unlimited
60V
1W
Through Hole
-
200°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
