Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N4234Copy
Manufacturer Standard Lead Time36 weeks
Order Code4575607
Product RangeMulticomp Pro Bipolar PNP Transistors
Your Part Number
615 In Stock
Need more?
615 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.650 (CNY12.0345) |
| 10+ | CNY5.970 (CNY6.7461) |
| 100+ | CNY4.530 (CNY5.1189) |
| 500+ | CNY4.020 (CNY4.5426) |
| 1000+ | CNY3.750 (CNY4.2375) |
| 5000+ | CNY3.530 (CNY3.9889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.65 (CNY12.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N4234Copy
Manufacturer Standard Lead Time36 weeks
Order Code4575607
Product RangeMulticomp Pro Bipolar PNP Transistors
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Continuous Collector Current1A
Power Dissipation1W
Transistor Case StyleTO-39
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Bipolar PNP Transistors
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N4234 is a high-performance NPN silicon bipolar transistor designed for general-purpose amplifier and switching applications. With its high current gain, low saturation voltage, and high transition frequency, it offers reliable and efficient performance in a wide range of applications, including audio amplifiers, switching circuits, and industrial control systems.
- NPN Silicon Bipolar Transistor: High-quality transistor with reliable performance
- High Current Gain: Ensures reliable amplification and switching performance
- Low Saturation Voltage: Reduces power losses and improves efficiency
- High Transition Frequency: Suitable for high-frequency applications
- General-Purpose Amplifier and Switching Applications: Versatile transistor for various uses
- TO-92 Package: Compact and easy-to-use package
- High Collector Current: Suitable for high-current applications
- High Collector-Emitter Voltage: High voltage capability for a wide range of applications
Applications
Audio, DC/DC Converters, Medical, Telecommunications, Consumer Electronics, Robotics, Motor Drive & Control, Automotive Systems, Power Supplies
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
TO-39
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
Multicomp Pro Bipolar PNP Transistors
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Power Dissipation
1W
Transistor Mounting
Through Hole
Transition Frequency
3MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
