Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N4033Copy
Manufacturer Standard Lead Time19 weeks
Order Code9207058
Your Part Number
1,453 In Stock
Need more?
35 Delivery in 3-4 Business Days(SG stock)
1,418 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.380 (CNY12.8594) |
| 10+ | CNY6.400 (CNY7.232) |
| 100+ | CNY4.860 (CNY5.4918) |
| 500+ | CNY4.310 (CNY4.8703) |
| 1000+ | CNY4.020 (CNY4.5426) |
| 5000+ | CNY3.790 (CNY4.2827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.38 (CNY12.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N4033Copy
Manufacturer Standard Lead Time19 weeks
Order Code9207058
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Continuous Collector Current1A
Power Dissipation800mW
Transistor Case StyleTO-39
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min40hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2N4033 is a -80V Silicon PNP Planar RF Transistor used as small signal general purpose amplifier.
- Collector-base voltage(Vcbo = -80V)
- Emitter-base voltage(Vebo = -5V)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
TO-39
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
80V
Power Dissipation
800mW
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
