
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.660 (CNY23.3458) |
| 10+ | CNY13.200 (CNY14.916) |
| 100+ | CNY9.920 (CNY11.2096) |
| 500+ | CNY8.440 (CNY9.5372) |
| 1000+ | CNY7.700 (CNY8.701) |
| 5000+ | CNY7.390 (CNY8.3507) |
Product Information
Product Overview
The 2N3902 is a high-reliability NPN silicon transistor designed for general-purpose switching and amplifier applications. It features a high collector-emitter voltage and low power dissipation, making it ideal for use in compact, energy-efficient circuits. With its robust construction and stable performance, the 2N3902 is suited for a variety of applications, including signal processing, power management, and low-frequency amplification in industrial and consumer electronics.
- High Voltage Tolerance: Supports a high collector-emitter voltage, ensuring reliability in demanding circuits.
- Low Power Dissipation: Optimized for energy-efficient performance in compact designs.
- Fast Switching Speed: Suitable for high-speed signal processing applications.
- Robust Construction: Durable silicon material for enhanced reliability and longevity.
- Wide Operating Range: Versatile for various general-purpose amplifier and switching applications.
- Energy Efficiency: Low power consumption extends device lifespan and reduces operational costs.
- Design Flexibility: Compatible with a wide range of circuits, making it suitable for diverse applications.
- Improved Reliability: High-quality construction ensures stable performance in both consumer and industrial electronics.
- Compact and Lightweight: Ideal for space-constrained projects without compromising performance.
- Cost-Effective Solution: Offers excellent performance at a competitive price, making it a go-to choice for engineers.
Applications
Signalling, DC/DC Converters, Motor Drive & Control, Predictive Maintenance, LED Lighting, Consumer Electronics
Technical Specifications
NPN
3.5A
TO-3
2Pins
25hFE
Multicomp Pro Bipolar Transistors NPN
MSL 1 - Unlimited
325V
100W
Through Hole
2.8MHz
150°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2N3902
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
