Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N3637Copy
Order Code4575603
Product RangeMulticomp Pro Bipolar PNP Transistors
Your Part Number
252 In Stock
Need more?
252 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.890 (CNY14.5657) |
| 10+ | CNY7.050 (CNY7.9665) |
| 100+ | CNY5.440 (CNY6.1472) |
| 500+ | CNY4.650 (CNY5.2545) |
| 1000+ | CNY4.220 (CNY4.7686) |
| 5000+ | CNY3.930 (CNY4.4409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.89 (CNY14.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3637Copy
Order Code4575603
Product RangeMulticomp Pro Bipolar PNP Transistors
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max175V
Continuous Collector Current1A
Power Dissipation5W
Transistor Case StyleTO-39
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Bipolar PNP Transistors
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N3637 is an NPN silicon transistor designed for general-purpose amplifier and switching applications. This transistor features a high breakdown voltage and moderate current handling capabilities, making it suitable for low to medium-power circuits.
- High Voltage Capability: The 2N3637 has a maximum collector-emitter breakdown voltage of 175V, making it suitable for high voltage applications.
- The transistor has a maximum power dissipation of 1W, allowing it to handle moderate power levels.
- Minimum DC current gain of 100, making it suitable for amplifier applications.
- Maximum Vce saturation of 600mV, reducing power losses and improving efficiency.
- TO-5-3 metal can package, providing a rugged and reliable packaging option.
- The transistor is compatible with a wide range of circuits and systems, making it a versatile component for designers.
Applications
Audio, Industrial, Medical, Radar Systems
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
TO-39
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
Multicomp Pro Bipolar PNP Transistors
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
175V
Power Dissipation
5W
Transistor Mounting
Through Hole
Transition Frequency
200MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
