Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N3501Copy
Manufacturer Standard Lead Time37 weeks
Order Code4575602
Product RangeMulticomp Pro Power NPN Transistors
Your Part Number
927 In Stock
Need more?
927 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.200 (CNY12.656) |
| 10+ | CNY6.290 (CNY7.1077) |
| 100+ | CNY4.770 (CNY5.3901) |
| 500+ | CNY4.240 (CNY4.7912) |
| 1000+ | CNY3.950 (CNY4.4635) |
| 5000+ | CNY3.730 (CNY4.2149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.20 (CNY12.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3501Copy
Manufacturer Standard Lead Time37 weeks
Order Code4575602
Product RangeMulticomp Pro Power NPN Transistors
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max150V
Continuous Collector Current300mA
Power Dissipation1W
Transistor Case StyleTO-39
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Power NPN Transistors
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N3501 is a high-performance general-purpose transistor designed to provide reliable and efficient operation in a wide range of applications. With its high current gain, low noise figure, and high frequency response, this transistor is ideal for use in audio amplifiers, switching power supplies, motor control, and other high-performance applications.
- High current gain of up to 100, making it suitable for use in high-gain applications such as audio amplifiers and instrumentation.
- Low noise figure of 2dB, making it suitable for use in low-noise applications such as audio and communication systems.
- High frequency response of up to 100MHz, making it suitable for use in high-frequency applications such as radio frequency (RF) amplifiers and oscillators.
- Low saturation voltage of 0.5V, making it suitable for use in low-voltage applications such as battery-powered devices and other low-power applications.
- High reliability rating, making it suitable for use in critical applications where reliability is essential.
Applications
Audio, DC/DC Converters, Motor Drive & Control, Communications & Networking
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
300mA
Transistor Case Style
TO-39
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
Multicomp Pro Power NPN Transistors
MSL
MSL 3 - 168 hours
Collector Emitter Voltage Max
150V
Power Dissipation
1W
Transistor Mounting
Through Hole
Transition Frequency
150MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
