Print Page
Image is for illustrative purposes only. Please refer to product description.

4,832 In Stock
Need more?
4,832 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.250 (CNY13.8425) |
| 10+ | CNY6.620 (CNY7.4806) |
| 100+ | CNY4.910 (CNY5.5483) |
| 500+ | CNY3.740 (CNY4.2262) |
| 1000+ | CNY3.330 (CNY3.7629) |
| 5000+ | CNY2.980 (CNY3.3674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.25 (CNY13.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001170Copy
Order Code3129161
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max350V
Continuous Collector Current1A
Power Dissipation5W
Transistor Case StyleTO-39
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency15MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
TO-39
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max
350V
Power Dissipation
5W
Transistor Mounting
Through Hole
Transition Frequency
15MHz
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
