Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N3251ACopy
Order Code4575601
Product RangeMulticomp Pro Power PNP Transistors
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.050 (CNY10.2265) |
| 10+ | CNY4.900 (CNY5.537) |
| 100+ | CNY3.630 (CNY4.1019) |
| 500+ | CNY3.010 (CNY3.4013) |
| 1000+ | CNY2.680 (CNY3.0284) |
| 5000+ | CNY2.400 (CNY2.712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.05 (CNY10.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3251ACopy
Order Code4575601
Product RangeMulticomp Pro Power PNP Transistors
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current200mA
Power Dissipation360mW
Transistor Case StyleTO-18
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Power PNP Transistors
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N3251A is a high-performance power transistor designed to provide reliable and efficient operation in a wide range of applications. With its high power rating, low saturation voltage, and high gain, this transistor is ideal for use in power amplifiers, switching power supplies, motor control, and other high-power applications.
- High power rating of up to 150W, making it suitable for high-power applications.
- Low saturation voltage of 0.5V, making it suitable for low-voltage applications.
- High gain of up to 25, making it suitable for high-gain applications.
- Packaged in a hermetically sealed package, which provides protection against moisture and other environmental factors.
- High reliability rating, making it suitable for use in critical applications.
Applications
Audio, DC/DC Converters, Motor Drive & Control, Power Supplies, Industrial Automation Control, Automotive Systems, Medical
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
200mA
Transistor Case Style
TO-18
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
Multicomp Pro Power PNP Transistors
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
360mW
Transistor Mounting
Through Hole
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
