Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N3053ACopy
Manufacturer Standard Lead Time37 weeks
Order Code4575599
Product RangeMulticomp Pro Bipolar NPN Transistors
Your Part Number
2,790 In Stock
Need more?
2,790 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.940 (CNY10.1022) |
| 10+ | CNY4.720 (CNY5.3336) |
| 100+ | CNY3.570 (CNY4.0341) |
| 500+ | CNY3.040 (CNY3.4352) |
| 1000+ | CNY2.760 (CNY3.1188) |
| 5000+ | CNY2.450 (CNY2.7685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.94 (CNY10.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3053ACopy
Manufacturer Standard Lead Time37 weeks
Order Code4575599
Product RangeMulticomp Pro Bipolar NPN Transistors
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current700mA
Power Dissipation500mW
Transistor Case StyleTO-39
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Bipolar NPN Transistors
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High power rating of up to 115W, making it suitable for high-power applications.
- High current rating of up to 15A, making it suitable for high-current applications.
- Low saturation voltage of 0.5V, making it suitable for low-voltage applications.
- High gain of up to 20, making it suitable for high-gain applications.
- Packaged in a hermetically sealed package, which provides protection against moisture and other environmental factors.
- High reliability rating, making it suitable for use in critical applications.
- Low noise figure, making it suitable for use in low-noise applications.
Applications
Audio, DC/DC Converters, Motor Drive & Control, Power Supplies, Automotive Systems, Industrial Automation, Aerospace, Medical
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
700mA
Transistor Case Style
TO-39
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
Multicomp Pro Bipolar NPN Transistors
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
500mW
Transistor Mounting
Through Hole
Transition Frequency
100MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
