Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N2102Copy
Manufacturer Standard Lead Time36 weeks
Order Code4575598
Product RangeMulticomp Pro Bipolar NPN Transistors
Your Part Number
1,801 In Stock
Need more?
1,801 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.050 (CNY9.0965) |
| 10+ | CNY4.250 (CNY4.8025) |
| 100+ | CNY3.220 (CNY3.6386) |
| 500+ | CNY2.740 (CNY3.0962) |
| 1000+ | CNY2.490 (CNY2.8137) |
| 5000+ | CNY2.210 (CNY2.4973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.05 (CNY9.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N2102Copy
Manufacturer Standard Lead Time36 weeks
Order Code4575598
Product RangeMulticomp Pro Bipolar NPN Transistors
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max65V
Continuous Collector Current1A
Power Dissipation1W
Transistor Case StyleTO-39
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency60MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Bipolar NPN Transistors
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N2102 is a high-performance, general-purpose NPN bipolar junction transistor designed for a wide range of applications. With its high current gain, low noise figure, and low saturation voltage, this transistor is ideal for use in amplifier circuits, switching circuits, and other applications where high performance and reliability are required.
- Low Noise Figure, which makes it suitable for use in audio and other low-noise applications.
- High Current Gain, which makes it suitable for use in amplifier circuits.
- Low Saturation Voltage, which makes it suitable for use in switching circuits.
- High Reliability: a reliable transistor, with a long lifespan and low failure rate.
- High Performance: offers high performance, with a high current gain and low noise figure.
- Low Power Consumption, making it suitable for use in battery-powered devices.
- High Reliability: a reliable transistor, with a long lifespan and low failure rate.
- Easy to Use, with a simple pinout and a wide range of application notes and documentation available.
- Flexibility: a flexible transistor, with a wide range of applications and uses.
Applications
Audio, DC/DC Converters, Power Supplies, Motor Drive & Control, LED Lighting
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
TO-39
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
Multicomp Pro Bipolar NPN Transistors
MSL
MSL 3 - 168 hours
Collector Emitter Voltage Max
65V
Power Dissipation
1W
Transistor Mounting
Through Hole
Transition Frequency
60MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
