
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY16.480 | CNY82.40 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY16.480 (CNY18.6224) |
| 50+ | CNY10.290 (CNY11.6277) |
| 250+ | CNY7.570 (CNY8.5541) |
| 1000+ | CNY6.000 (CNY6.780) |
| 3000+ | CNY5.880 (CNY6.6444) |
Product Information
Product Overview
The 2KK6015DFN is a high-efficiency N-channel MOSFET designed for demanding power management and switching applications. With its low R��������(��������) and high current handling capability, it delivers superior performance with minimal power loss, making it ideal for energy-efficient designs. Its fast switching characteristics ensure reliable operation in high-frequency applications, offering enhanced efficiency and performance. The 2KK6015DFN is well-suited for use in DC-DC converters, motor control systems, power inverters, and LED drivers. Housed in a compact DFN package, it provides excellent thermal dissipation, making it an optimal choice for space-constrained designs. This MOSFET is ideal for automotive, industrial, and consumer electronics applications, providing a balance of power efficiency, reliability, and thermal performance.
- VDS(V) = 150V
- ID = 70A
- RDS(on) 13mΩ (typ.) @ VGS = 10 V
Applications
DC/DC Converters, Power Supplies, Motor Drive & Control, LED Lighting, RF Communications, Portable Devices
Technical Specifications
N Channel
70A
DFN
10V
150W
150°C
-
Lead (04-Feb-2026)
150V
0.015ohm
Surface Mount
4V
8Pins
Multicomp Pro Power MOSFETs
-
Technical Docs (1)
Alternatives for 2KK6015DFN
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
