Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2CT3032-W03400Copy
Order Code2628209
Product RangeStandard Size Series
Your Part Number
436 In Stock
Need more?
436 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.910 (CNY75.6083) |
| 5+ | CNY59.230 (CNY66.9299) |
| 10+ | CNY54.570 (CNY61.6641) |
| 25+ | CNY50.550 (CNY57.1215) |
| 50+ | CNY47.990 (CNY54.2287) |
| 100+ | CNY46.800 (CNY52.884) |
| 150+ | CNY45.610 (CNY51.5393) |
| 250+ | CNY44.610 (CNY50.4093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.91 (CNY75.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2CT3032-W03400Copy
Order Code2628209
Product RangeStandard Size Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeStandard Size Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCLead (04-Feb-2026)
Product Overview
The 2CT3032-W03400 from Multicomp is a 3 way field wiring female connector with solder pin contacts. It has gold plated copper alloy contacts with nylon+GF, PBT connector body.
- Lock type mating style
- Female pin contact gender
- Cable outer diameter range from 4mm to 6.5mm and minimum 500 cycles durability
- Contact resistance of ≤ 30mohm (without cable)
- Insulation resistance of ≥ 100Mohm at DC 500V
- Breakdown voltage of ≥AC 500V/1 minute
- Corrosion of 48 hours salt spray contact
- Temperature range from -40°C to +100°C
- Current rating of 10A, suitable cable AWG is 20AWG to 18AWG
- IP67 waterproof rate
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Standard Size Series
No. of Contacts
3Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0092
