Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2CT3014-W03400Copy
Manufacturer Standard Lead Time37 weeks
Order Code1860736
Your Part Number
558 In Stock
Need more?
558 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.850 (CNY30.3405) |
| 10+ | CNY25.850 (CNY29.2105) |
| 25+ | CNY23.210 (CNY26.2273) |
| 50+ | CNY20.390 (CNY23.0407) |
| 100+ | CNY18.200 (CNY20.566) |
| 250+ | CNY17.840 (CNY20.1592) |
| 500+ | CNY17.480 (CNY19.7524) |
| 1000+ | CNY17.110 (CNY19.3343) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.85 (CNY30.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2CT3014-W03400Copy
Manufacturer Standard Lead Time37 weeks
Order Code1860736
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StylePanel Mount Plug
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialPhosphor Bronze
Contact PlatingGold
IP RatingIP67
SVHCLead (04-Feb-2026)
Product Overview
The 2CT3014-W03400 is a 3-way 10A waterproof Circular Connector with gold plated phosphor bronze contacts, black nylon body and solder termination. This socket can be mounted on panel, immersed in 1m water for 30 minutes.
- IP67 Waterproof rating
- 1000VAC for one minute Dielectric withstanding voltage
- -40 to + 100°C Temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Phosphor Bronze
IP Rating
IP67
Product Range
-
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
