Print Page
Image is for illustrative purposes only. Please refer to product description.

367 In Stock
Need more?
367 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.740 (CNY40.3862) |
| 5+ | CNY30.530 (CNY34.4989) |
| 10+ | CNY26.690 (CNY30.1597) |
| 25+ | CNY23.040 (CNY26.0352) |
| 50+ | CNY21.850 (CNY24.6905) |
| 150+ | CNY21.120 (CNY23.8656) |
| 250+ | CNY20.020 (CNY22.6226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.74 (CNY40.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2CM3002-W07300Copy
Order Code1860740
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StylePanel Mount Plug
No. of Contacts7Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Product Overview
2CM3002-W07300 is a 7 way panel mount plug. The connector is made of gold-plated over nickel plating contact and Nylon + GF body.
- IP67 rated
- 5A rated
- Dielectric withstanding voltage of 500VAC for one minute
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
-
Contact Material
Brass
IP Rating
IP67
Product Range
-
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0079
