Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2CM3002-W03600Copy
Manufacturer Standard Lead Time39 weeks
Order Code1860743
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.970 (CNY48.5561) |
| 5+ | CNY36.780 (CNY41.5614) |
| 10+ | CNY32.120 (CNY36.2956) |
| 25+ | CNY30.140 (CNY34.0582) |
| 50+ | CNY28.620 (CNY32.3406) |
| 100+ | CNY27.630 (CNY31.2219) |
| 250+ | CNY26.200 (CNY29.606) |
| 500+ | CNY25.570 (CNY28.8941) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.97 (CNY48.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2CM3002-W03600Copy
Manufacturer Standard Lead Time39 weeks
Order Code1860743
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StylePanel Mount Plug
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2CM3002-W03600 is a 3-pole panel mount male waterproof Circular Connector with gold-plated copper alloy contacts.
- 16A Current rating
- ≤10mΩ Contact resistance
- ≥100MΩ at 500VDC Insulation resistance
- IP67 Protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
-
Contact Material
Brass
IP Rating
IP67
Product Range
-
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
